FCCS-2

Clamp,Flat,Arrow Mnt,Natural,1.181 in, Clamp, Flat, Arrow Mnt, Nat

Secure your cables with ease using this Clamp,Flat,Arrow Mount in a natural finish. With a push-in mount type, installation is quick and hassle-free. Made of durable Nylon 6.6 material, this clamp ensures reliable cable management. Its 1.181-inch overall height and 1.65-inch base length provide ample support for your cables. RoHS compliance guarantees environmentally friendly production. Perfect for organizing wires in any setting, this clamp is a must-have in your cable management arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCS-2
Color:Natural
Mount Type:Push-In
Overall Height:.287 in
Material:Nylon 6.6
Inside Width:1.18 in
Base Length:1.65 in
Inside Height:.15 in
SKU:RICFCCS-2
Distance Between Fixing Holes:1.18 in
Maximum Panel Thickness:.062 in
Minimum Panel Thickness:.031 in
Material:Nylon
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: