Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | HG-14 |
Color: | Black |
Compatible Hole Diameter: | .99 in |
SKU: | RICHG-14 |
Material: | TPV |
Type: | Hole Grommet |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |