Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | HG-8 |
Color: | Black |
Overall Diameter: | .846 in |
Overall Height: | .25 in1 |
Material: | Thermoplastic Vulcanizate |
Hole Diameter: | .66 in |
Inside Diameter: | .495 in |
Compatible Hole Diameter: | .66 in |
Panel Thickness: | .063 in |
SKU: | RICHG-8 |
Material: | TPV |
Type: | Hole Grommet |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |