HG-11

Grommet,Hole,Flex,Black,.75 in Hole

Enhance the functionality and aesthetics of your projects with this black Flex Hole Grommet. Designed for a .75-inch hole, it offers a sleek and professional finish while providing protection and organization for cables or wires. Made from durable Thermoplastic Vulcanizate, it ensures long-lasting performance. With an overall diameter of .933 inches and a low profile of .188 inches, it seamlessly blends into any setup. Easy to install, it is compatible with panel thicknesses of up to .063 inches. Rest assured, this grommet is RoHS compliant, meeting strict environmental standards. Perfect for various applications, it's a versatile addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HG-11
Color:Black
Overall Diameter:.933 in
Overall Height:.188 in
Material:Thermoplastic Vulcanizate
Hole Diameter:.735 in
Inside Diameter:.672 in
Compatible Hole Diameter:.735 in
Panel Thickness:.063 in
SKU:RICHG-11
Material:TPV
Type:Hole Grommet
Material Flammability Standard:UL94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: