LEDM-1-04

LED Spacer,5MM T-1-3/4,Blk,4MM Spc, LED Spacer, 5MM T-1-3/4, Black

Illuminate your projects with our LED Spacer, designed for 5MM T-1-3/4 LEDs. Crafted with precision in mind, this black spacer not only enhances the aesthetics but also ensures optimal performance. With a 4MM spacing, it provides the perfect support for your LED components. Made from high-quality PVC, its durability is guaranteed, while its round shape adds a sleek touch to any assembly. Rest assured, this spacer complies with RoHS standards, making it an environmentally conscious choice. Elevate your electronic setups with this essential component from our range of spacers, standoffs, and electronics fasteners.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-1-04
Color:Black
Overall Height:4 mm
Material:PVC
Shape:Round
SKU:RICLEDM-1-04
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Overall Diameter:5.1 mm
Compatible LED Type:T-1 3/4;5.0 mm
Full Material:Polyvinyl Chloride
Style:1
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: