MDLSP1-10M-01

CB Spt,Dual Lck,Natural,10MM Spc, CB Support, Dual Lock, Natural

Enhance the stability and security of your electronic components with this natural-colored CB Support featuring a dual-locking mechanism. Designed for a precise fit, it includes a 10mm spacer for optimal spacing. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The locking teardrop mount types and compatibility with 0.098-inch holes make installation a breeze, while its ability to accommodate panel thicknesses up to 0.065 inches adds versatility to its use. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for PCB and electronics applications, this support offers reliable reinforcement for your assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP1-10M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:10 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.098 in
Compatible Hole Diameter B:.098 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP1-10M-01
Body Diameter:.18 in
Locking Head Height A:.079 in
Locking Head Height B:.079 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: