HG-3.5

Grommet,Hole,Flex,Black,.31 in Hole

Enhance your grommet installation with this versatile hole flex grommet in sleek black. Featuring a .31-inch hole for seamless placement, it is crafted from durable thermoplastic vulcanizate for long-lasting performance. With an overall diameter of .43 inches and a height of .217 inches, it offers a snug fit in various applications. The .315-inch hole diameter and .219-inch inside diameter make it compatible with a range of setups, while its .063-inch panel thickness ensures secure attachment. Rest assured, this grommet is RoHS compliant, meeting stringent environmental standards. Perfect for use in a variety of projects, from DIY crafts to industrial applications. Elevate your grommet game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HG-3.5
Color:Black
Compatible Hole Diameter:.315 in
SKU:RICHG-3.5
Material:TPV
Type:Hole Grommet
Material Flammability Standard:UL94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: