| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MPCG-550 |
| Color: | Natural |
| Mount Type: | Push Fit1 |
| Overall Length: | 5.5 in |
| Minimum Panel Thickness: | .02 in |
| Maximum Panel Thickness: | .079 in1 |
| Length: | 5.5 in |
| SKU: | RICMPCG-550 |
MPCG-550
| Heilind Number: | RICMPCG-550 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MPCG-550 |
| ECAD Model: |
Specifications
Detailed Description
Guide your cards and panels with ease using this Multi Panel Card Guide. Designed for effortless installation, this push-fit guide ensures secure mounting on panels of varying thicknesses, from a minimum of .02 inches to a maximum of .079 inches. Crafted with durability in mind, its natural color complements any setup while its 5.5-inch length provides ample support. Rest assured, this product is RoHS compliant, making it a sustainable choice for your PCB and electronics hardware needs. Upgrade your system with this essential component, perfect for card organization and maintenance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 7665 | CERAMIC STANDOFF | ![]() |
| Essentra | Richco PF32-032-30BN | Captive Panel Screw-Low Profile Knob, Spring-loaded PF30, PF31, PF32 - Unified | ![]() |


