MWSSEB-1-01A-RT

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

Easily manage and secure micro wires with this adhesive-mounting Micro Wire Saddle. Made of durable nylon 6.6 in a natural color, it offers reliable support for cables in various applications. Featuring a compact design with a base width of .38 inches and a height of .25 inches, it efficiently organizes cables while minimizing space consumption. The rectangular shape and side-entry design facilitate quick and convenient wire installation. With RoHS compliance, this saddle ensures environmental responsibility. Ideal for professional cable management, it belongs to our selection of high-quality Wire & Cable Management Products, specifically Cable Clips, Clamps & Supports. Keep your workspace neat and organized with the help of this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSSEB-1-01A-RT
Color:Natural
Mount Type:Adhesive
Material:Nylon 6.6
Base Width:.38 in
Base Height:.25 in
Inside Width:.32 in
Base Length:.5 in
Inside Height:.1 in
Saddle Type:Micro, Rectangular, Side Entry
SKU:RICMWSSEB-1-01A-RT
Base Material:Acrylic-Based Adhesive
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: