N-8B-BK

CLAMP,SCREW MNT,BLACK,1/2 IN H

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-8B-BK
SKU:RICN-8B-BK
Compatible Screw Sizes:#10;M5
Hole Diameter:.204 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Style:1
Type:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: