Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RLCBSRE-8-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .5 in |
Mount Type A: | Snap-Lock |
Mount Type B: | Snap-Lock |
Compatible Hole Diameter A: | .157 in |
Compatible Hole Diameter B: | .213 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .062 in |
Minimum Panel Thickness B: | .059 in |
SKU: | RICRLCBSRE-8-01 |
Locking Head Height A: | .41 in |
Locking Head Height B: | 1.8 mm |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |