V-1007

Clip,Screw Mnt,Black,.69 in Hold Dia, Clip, Screw Mount, Black

Secure your cables with ease using this black Clip, Screw Mount. With a hold diameter of .69 inches, it provides a sturdy grip for efficient cable management. Made of durable Polyvinyl Chloride, it ensures long-lasting performance. The clip measures .63 inches in overall height, with a base width of .5 inches and a base length of .84 inches. RoHS compliance guarantees its environmental friendliness. Perfect for organizing wires in any setting, this clip is a must-have for maintaining a tidy and efficient workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco V-1007
Color:Black
Mount Type:N/A
Overall Height:.63 in1
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.69 in
Base Width:.5 in
Base Length:.84 in
SKU:RICV-1007
Compatible Screw Sizes:#6;M3.5
Hole Diameter:.156 in
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Material:PVC
Number of Holes:1
Style:1
Type:1
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: