SR-4070B

Snap Rivet,Black,.177 in-.217 in Hold, Snap Rivet, Black

Easily secure your panels with these durable Snap Rivets in sleek black. Designed for quick installation, they offer a secure hold in panel thicknesses ranging from .177 to .217 inches. Made of high-quality Nylon 6, they ensure reliable performance. With a head diameter of .315 inches and a low profile height of .071 inches, they provide a neat finish. RoHS compliant, these rivets are not only functional but also environmentally friendly. Perfect for various applications, they are a must-have in your fastening toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-4070B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.315 in
Head Height:.071 in
Maximum Panel Thickness:.217 in
Maximum Hole Diameter:.165 in
Minimum Hole Diameter:.161 in
SKU:RICSR-4070B
Anchor Length:.283 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.177 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: