Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RSFS-800 |
Color: | Natural |
Mount Type: | Push Fit |
Overall Length: | 8 in |
Minimum Panel Thickness: | .047 in |
Maximum Panel Thickness: | .09 in |
Length: | 8 in |
SKU: | RICRSFS-800 |
Accepts Panel Thickness: | .062 in |
Distance Between Fixing Holes: | 7.0 in |
Maximum Operating Temperature: | 194 °F |
Minimum Operating Temperature: | -40 °F |
Full Material: | Nylon 6/6 |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |