| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-907 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 2.933 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51128281 |
| SKU: | WAG282-907 |
282-907
| Heilind Number: | WAG282-907 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-907 |
| ECAD Model: |
Specifications
Detailed Description
The 282-907 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring 0.315 inches in width and 2.933 inches in height, allows for easy installation on DIN rails. Fully compliant with RoHS regulations, this terminal block is not only efficient but also environmentally friendly. Whether you're working in automation, control systems, or power distribution, the 282-907 is the perfect choice for secure and efficient wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| WAGO 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| WAGO 19006-0014 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| WAGO 977-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 870-402 | PUSH IN TYPE JUMPER 2 WAY ROHS | ![]() |
| WAGO 870-943 | END AND INTERMEDIATE PLATE | ![]() |


