| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-681 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 3.661 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51120874 |
| SKU: | WAG282-681 |
282-681
| Heilind Number: | WAG282-681 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-681 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 282-681 DIN Rail Mount Terminal Block, a reliable and efficient solution for your industrial connectivity needs. Constructed with durable nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. Measuring at 0.315 inches in width and 3.661 inches in height, it offers a compact yet functional design. This RoHS-compliant product is not only environmentally friendly but also ensures compliance with industry standards. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, it guarantees easy installation and secure connections. Trust in the 282 series for high-quality and dependable terminal block solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 193844-1 | PIN ASSY. 14 AWG | ![]() |
| WAGO 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| WAGO 211767-1 | 17-9 CPC RECEPT | ![]() |
| WAGO 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| WAGO 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| WAGO W23-X1A1G-15 | W23-X1A1G-15=W23/W31- | ![]() |
| WAGO 35150-0200 | Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-684 | NOT ON FILE | ![]() |
| WAGO 282-687 | NOT ON FILE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


