SCBSB-4-01A-RT

CB Spt,Thrd ML,Adh Mnt,Nat,1/4 inSpc

Enhance your electronic assembly with our convenient and versatile 1/4 inch Natural Threaded Male Adhesive Mount Circuit Board Support. Made of durable Nylon 6.6 material, it ensures reliable performance in temperatures ranging from 32°F to 185°F. Featuring a #6-32 compatible thread size and an easy-to-install stud and adhesive mount, this support offers stability and convenience. With a compact base width and length of .7 inches, and a spacer length of .25 inches, it's perfect for various PCB and electronic applications. Rest assured, this product is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your assembly process with this essential component in the PCB & Electronics Hardware category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SCBSB-4-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Compatible Thread Size:#6-32
Spacer Length:.25 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Stud
Mount Type B:Adhesive
SKU:RICSCBSB-4-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: