| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGS-2.5 |
| Color: | Natural |
| SKU: | RICSPGS-2.5 |
SPGS-2.5
| Heilind Number: | RICSPGS-2.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGS-2.5 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat..072-.105 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your projects with our versatile Grommet Roll, perfect for adding a professional touch to various applications. Made of durable Polyethylene in a sleek Natural shade, this 100-foot roll features a Serrated design that ensures secure fastening. With a flexible strip type, it effortlessly accommodates panel thickness ranging from .072 to .105 inches. Compliant with RoHS standards, it's not only functional but also environmentally friendly. Elevate your crafting game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco DIN7985-A4-M2.5X12 | PAN PHIL MACHINE SCREW | ![]() |
| Essentra | Richco DIN912-A2-M3X12 | SOCKET HEAD CAP SCREW | ![]() |
| Essentra | Richco FHSM2.5X8-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco HXNM5-SS | Hex Nut | ![]() |
| Essentra | Richco GEE62F-A-C | Slotted grommet edging with adhesive lined, .062" thickness, polyethylene, natural. | ![]() |
| Essentra | Richco BSOA-440-20 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco CLS-440-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco CLS-440-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco FEOX-M3 | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Metric | ![]() |
| Essentra | Richco SPGS-2 | Grmt.Roll.Serrated. Nat..037-.071 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100 Ft Roll | ![]() |
| Essentra | Richco SHCM3X8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco 02-20-411-10 | Magnetic Latch, Snap-In- Round hole, 24 N (5.5 lbs.) Rated Load, Small Size, Black | ![]() |


