SR-3075W

Snap Rivet,White,.197 in-.236 in Hold, Snap Rivet, White

Easily secure and fasten components with this Snap Rivet in White. Designed for a precise fit with a hole size ranging from .197 to .236 inches, it provides a secure hold for various applications. Made of durable Nylon 6, it ensures longevity and reliability. The snap rivet features a head diameter of .252 inches and a low-profile head height of .063 inches, making it discreet yet effective. With a maximum panel thickness of .236 inches, it is suitable for a range of materials. Its quick and convenient snap-on design simplifies installation, while its RoHS compliance ensures environmental responsibility. Perfect for use in various industries, this snap rivet is a versatile and essential fastening solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-3075W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.236 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSR-3075W
Anchor Length:.295 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.197 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: