SR-4100B

Snap Rivet,Black,.295 in-.335 in Hold, Snap Rivet, Black

Discover the perfect solution for secure panel fastening with our Snap Rivet in sleek, timeless black. Crafted from durable Nylon 6, this essential component boasts a head diameter of .315 inches and a head height of .071 inches. Offering a snug fit for panels ranging from .295 to .335 inches in thickness, it guarantees reliable performance. Easy to install with a snap mechanism, it ensures hassle-free assembly. With RoHS compliance and meticulous attention to detail, our Snap Rivet is a must-have for any fastening project. Elevate your craftsmanship with this essential hardware.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-4100B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.315 in
Head Height:.071 in
Maximum Panel Thickness:.335 in
Maximum Hole Diameter:.165 in
Minimum Hole Diameter:.161 in
SKU:RICSR-4100B
Anchor Length:.394 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.295 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: