SR-5085B

Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black

Enhance the security and functionality of your projects with our Snap Rivet in sleek black. Crafted from durable Nylon 6, this essential fastener guarantees long-lasting performance. With a convenient snap design, installation is a breeze, offering a seamless solution for a variety of applications. The rivet's .217 in-.256 in hold range accommodates a range of panel thicknesses, while its precise head diameter of .354 in ensures a secure fit. RoHS compliant for environmentally conscious practices, this Snap Rivet is a must-have for any project requiring reliable fastening. Explore our selection of fasteners for more solutions to streamline your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-5085B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.354 in
Head Height:.087 in
Maximum Panel Thickness:.256 in
Maximum Hole Diameter:.205 in
Minimum Hole Diameter:.201 in
SKU:RICSR-5085B
Anchor Length:.335 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.217 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: