SR-2040B

Snap Rivet,Black,.083 in-.110 in Hold, Snap Rivet, Black

Enhance your fastening solutions with our Snap Rivet in sleek black. Crafted from durable Nylon 6, this rivet offers reliable performance and a secure hold for panel installations. With a head diameter of .165 inches and a low profile height of .047 inches, it ensures a seamless finish. Suitable for panel thickness ranging from .083 to .110 inches, it's versatile and easy to install with a snap-in mechanism. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your assembly projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2040B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.165 in
Head Height:.047 in
Maximum Panel Thickness:.11 in
Maximum Hole Diameter:.087 in
Minimum Hole Diameter:.083 in
SKU:RICSR-2040B
Anchor Length:.157 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.083 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: