| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SPC02SYAN |
| SKU: | SULSPC02SYAN |
SPC02SYAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| Sullins Connector Solutions 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| Sullins Connector Solutions 61729-0010BLF | USB RECEP B TYPE LF | ![]() |
| Sullins Connector Solutions 22-05-7045 | 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Friction Lock, 4 Circuits, Bag, 3.50mm PC Tail Length | ![]() |
| Sullins Connector Solutions 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Sullins Connector Solutions 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| Sullins Connector Solutions 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions B3F-4050 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Ivory Plunger Color, 12 x 12 mm Model | ![]() |
| Sullins Connector Solutions PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


