Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | STL-600-3-01 |
Color: | Natural |
Mount Type: | Push-In |
Material: | Nylon 6.6 |
SKU: | RICSTL-600-3-01 |
Base Width: | .560 in |
Compatible Hole Size: | .188 in |
Maximum Compatible Cable Diameter: | .60 in |
Maximum Compatible Panel Thickness: | .078 in |
Minimum Compatible Cable Diameter: | .50 in |
Minimum Compatible Panel Thickness: | .031 in |
Spacer Length: | .188 in |
Ball End Type: | Ball |
Material: | Nylon |
Hole Shape: | Round |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |