Availability | ||
---|---|---|
Immediate Shipment: | 2,519 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 49 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 | |
Quantity On Order: | 4,000 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $0.43942 E | $0.44 |
500: | $0.36619 E | $183.10 |
1,200: | $0.35438 E | $425.26 |
2,300: | $0.34875 E | $802.12 |
2,519: | $0.34875 E | $878.50 |
2519+: | 800.400.7041 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | TCBS-12-19 |
SKU: | RICTCBS-12-19 |
Distance Across Flats: | .31 in |
Hole Diameter A: | .157 in |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 230 °F |
Maximum Panel Thickness A: | .062 in |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Self-Tapping Screw |
Style: | 1 |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |