Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | WITA-18R-HS-M |
Color: | Black |
Overall Width: | .1 in |
Overall Length: | 4.72 in |
Material: | Heat Stabilized Nylon 6.6 |
Maximum Bundle Diameter: | 1.06 in |
Tensile Strength: | 18 lb |
Length: | 4.72 in |
SKU: | RICWITA-18R-HS-M |
Coating: | Uncoated |
Head Type: | Non-Releasable |
Hole Type: | No Screw Hole |
Material: | Nylon |
Tooth Material: | Heat-Stabilized Nylon 6/6 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |