| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098966-1 |
| SKU: | AMP2098966-1 |
2098966-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103959-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2025 | P-25-028178 - Second Source. TE is adding a second source resin supplier on the part numbers listed in the information tab. Resin type does not change. No TE part number changes are required since there is no resin type change and validation shows both resin suppliers are equivalent. TE internal drawings will be updated to call dual source for resin material and changes will be tracked internally. This is considered a running change. No change to Form, Fit, Function. | Download | |||
| 09/18/2023 | P-23-024975 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. This is an addendum for P-23-024368 | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 01/16/2023 | P-22-023796 - Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our Automotive Plants. | Download | |||
| 10/07/2022 | P-22-023389 - Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our Automotive Plants. | Download | |||
| 06/29/2020 | P-20-018410 - Process Change. Process change from manual to automatic machinery. This will not affect Fit Function and Form of the Finish Good. | Download | |||


