WITA-50RL-M

Cable Tie,Lock,Nat,11 Lg,50Lb

Secure your cables with ease using our Cable Tie Lock in Natural. With a length of 11.02 inches and a maximum bundle diameter of 3.03 inches, this durable nylon 6.6 tie offers a strong tensile strength of 50 lbs, ensuring reliable fastening. Its RoHS compliance guarantees environmentally-friendly use, making it an essential tool for efficient wire and cable management in various applications. Get organized and keep your cables in place with this reliable locking solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITA-50RL-M
Color:Natural
Overall Width:.19 in
Overall Length:11.02 in
Material:Nylon 6.6
Maximum Bundle Diameter:3.03 in
Tensile Strength:50 lb
Length:11.02 in
SKU:RICWITA-50RL-M
Coating:Uncoated
Head Type:Non-Releasable
Hole Type:No Screw Hole
Material:Nylon
Tooth Material:Nylon
Certification:UL
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: