| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-3/8-9-SP |
| SKU: | RSTNB14614001 |
VERSAFIT-3/8-9-SP
| Heilind Number: | RSTNB14614001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-3/8-9-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NB14614001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity | Raychem 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity | Raychem 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/4-9-SP | NB20144001 VERSAFIT-1/4-9-SP | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/16-9-SP | VERSAFIT-3/16-9-SP NB20394001 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/32-9-SP | NB20504001 M23053/5-103-9 M23053/5-303-9 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2024 | PCN-24-198485 - PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN‐23‐183956, PCN‐23‐186195, PCN‐23‐188177, PCN‐23‐189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are small comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 03/31/2023 | PCN-23-169918 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI) | Download | |||


