| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202D211-3/42-0 |
| Part Aliases: | 807258-000 |
| SKU: | RYC202D211-3/42-0 |
202D211-3/42-0
| Heilind Number: | RYC202D211-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202D211-3/42-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
202D211-3/42-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity | Raychem 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| TE Connectivity | Raychem 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity | Raychem 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity | Raychem 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity | Raychem 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity | Raychem 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity | Raychem RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||
| 01/01/2025 | P-25-027578 - Document clarification. Effective 1 January 2025 all -3 material molded shapes manufactured by TE Connectivity are no longer UL listed under UL 224, File E85381. | Download | |||


