55A0114-26-6

55A0114-26-6

Part Aliases: TE Connectivity | Raychem 216081-000  
Enhance your wiring projects with our high-performance 26 AWG hook-up wire. With a durable silver-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers superior quality and reliability. Its blue jacket color not only provides easy identification but also adds a touch of style to your setup. Rated for 600 V and suitable for a wide operating temperature range of -65 to 200 °C, it is perfect for both indoor and outdoor applications. The 19 strands ensure flexibility and easy handling, while the precise insulation thickness of .005 in guarantees efficient performance. Each package contains a single conductor with an outside diameter of .032 in, making it ideal for various electronic and electrical tasks. Trust in our Hookup & Equipment Wire to deliver the connectivity you need with uncompromising quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0114-26-6
Wire Size:26 AWG
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.032 in, .81 mm
Number of Strands:19
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Part Aliases:216081-000
SKU:RYC55A0114-26-6
Conductor Material:Silver-Coated High Strength Copper Alloy
Wire Color (Base):Blue
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Strands:19
Number of Conductors:1
Wire Size:26 AWG
Cable Insulation Thickness:.005 in
Strand Size:38 AWG
Conductor Diameter Range:.48 - .5 mm / .019 - .02 in
Outside Cable Diameter:.81 mm / .032 in
Operating Voltage:600 V
Product Source:US
Cable Style:Primary
Operating Temperature Range:-65 - 200 °C
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2013P-13-009599 - Manufacturing location change.Download