CWT-3805
CWT-3805
Part Aliases: TE Connectivity | Raychem 648507-000
Enhance your cable and wire management with our CWT-3805 solder sleeves and shield terminators, designed for seamless and efficient installations. With a maximum operating temperature of 125°C, these sleeves offer reliable performance in various environments. The expanded inside diameter of 4.5mm (.18 in) ensures compatibility with a wide range of cables. Rest assured, our products are made with high-quality materials and are RoHS compliant, meeting the necessary industry standards for environmental responsibility. Upgrade your setup with these essential accessories for a professional and organized finish.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CWT-3805 |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .18 in, 4.5 mm |
Maximum Operating Temperature: | 125 °C |
Part Aliases: | 648507-000 |
SKU: | RYCCWT-3805 |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 4.5 mm / .18 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 1.8 mm / .07 in |
Wire Temperature (Max): | 85 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 125 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/23/2020 | E-20-004265 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download |
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |