Enhance your electrical connections with our Solis R 22-16 COMM 22-18 MIL 6 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a straight orientation and a closed barrel for secure wire attachment. With a stud size of M3.5, they are suitable for a range of applications. Operating at temperatures up to 170°C (338°F), they offer reliable functionality in demanding environments. Accommodating wire sizes from 22 to 16 AWG (.3 - 1.42 mm²), these terminals ensure efficient conductivity. RoHS compliant and available in our Rings & Spades catalog, they are a trusted choice for professionals in the industry. Upgrade your connectivity solutions with these high-quality crimp ring terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34107
Connector Type:Ring Tongue
Stud Size:M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34107
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Overall Length:14.58 mm / .574 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: