1658621-1

10 NOVO MIL/CTR 15DP,LEAD FREE

Part Aliases: TE Connectivity 4-27202-1746,010-5186-10  
Easily connect and transmit signals with this 10-contact, straight-body IDC Ribbon Cable Connector Assembly. Featuring a durable thermoplastic housing in black, it ensures reliable performance in a variety of applications. With gold-plated phosphor bronze contacts for optimal conductivity and UL and CSA standards compliance, this connector guarantees safety and quality. The low-profile design, cable mount, and through-hole solder termination method make installation straightforward, while its vertical mount orientation and polarization ensure proper alignment. Suitable for ribbon cables, this connector is ideal for signal transmission in data and device applications. With RoHS compliance, you can trust in its environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658621-1
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:17.27 mm, .68 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.295 in, 7.49 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:4-27202-1746,010-5186-10 1658621-1
SKU:AMP1658621-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2025PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change
Download