D-142-50

1-1194907-6 621054-000

Part Aliases: TE Connectivity | Raychem 621054-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-50
Part Aliases:621054-000
SKU:RYCD-142-50

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/13/2020E-20-003485 - Manufacturing / Process Requirements. Based on our findings as highlighted on the NOE, we are actively working with our supplier to source an alternate flux which does not contain HBCDDownload
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download