5747958-1
KIT,PLUG,37P,HDP-20,SHLD ENCLS
Enhance connectivity with our comprehensive KIT,PLUG,37P,HDP-20,SHLD ENCLS. Designed for high-performance applications, this plug features a durable Nylon GF housing with 37 contacts, meeting stringent UL 94V-0 standards for material flammability. Its 2.74mm pitch and shielded enclosure ensure reliable signal transmission in demanding environments. With a shell size of 4 and contact size 20, it guarantees a secure fit, while the tin over copper shell plating and steel construction provide robust protection. Operating within a wide temperature range of -55 to 105°C, this connector is ideal for signal circuit applications. The included jackscrews offer easy mating and locking, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for cable-to-cable connections, this connector is a vital component in data and device systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747958-1 |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Contacts: | 37 |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 4 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | Glass Filled Nylon/Polyester |
Package Quantity: | 1 |
Number of Positions: | 37 |
Housing Color: | Black |
GPL: | 035 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Jackscrews |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5809 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 8.59 - 14.28 mm |
Jackscrew Material: | Zinc Alloy |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5747958-1 |
SKU: | AMP5747958-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download |