D-SCE-1K-12-50-4

D-SCE-1K-12-50-4

Part Aliases: TE Connectivity | Raychem 372389-000  
Enhance cable organization and identification with this Yellow Ladder Shrink Tubing, designed for a shrink ratio of 3:1. With an overall length of 2 inches and a wide operating temperature range of -75 to 135 °C (-103 to 275 °F), it offers durability and versatility. Suitable for cable diameters ranging from .183 to .425 inches (4.64 to 10.79 mm), it provides a secure fit for various applications. This tubing is RoHS compliant, ensuring environmental responsibility. Perfect for wire and cable marking, it belongs to our extensive range of Label & Identification Products. Elevate your labeling and organization efforts with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-12-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:372389-000
SKU:RYCD-SCE-1K-12-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:12.7 mm / .5 in
Recovered Inside Diameter:4.2 mm / .167 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing
Part Alias:372389-000,2-1192789-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/03/2019E-19-002274 - Manufacturing/Process Requirements. Change of compound source from US to a UK equivalent. No change to fit, form or function.

Download