D-SCE-1K-9.5-50-4

D-SCE-1K-9.5-50-4

Part Aliases: TE Connectivity | Raychem 919385-000  
Enhance cable organization with our D-SCE-1K-9.5-50-4 Yellow Shrink Tubing. Designed for efficient labeling, this 2-inch tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from 3.47 to 8.12mm. Its RoHS compliance guarantees environmental responsibility, while its durable construction withstands temperatures from -75 to 135°C (-103 to 275°F). Ideal for various applications, from electronics to automotive, this ladder-type tubing streamlines cable identification with ease. Elevate your labeling process with this versatile solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-9.5-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.137 - .32 in, 3.47 - 8.12 mm
Tubing Type:Ladder
Part Aliases:919385-000
SKU:RYCD-SCE-1K-9.5-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:3.1 mm / .125 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing
Part Alias:919385-000,4-1197134-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: