D-SCE-1K-6.4-50-4

D-SCE-1K-6.4-50-4

Part Aliases: TE Connectivity | Raychem 5572350001  
Enhance cable organization and identification with our D-SCE-1K-6.4-50-4 shrink tubing. Designed for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a ladder-style construction, ensuring a secure fit around cables with diameters ranging from .091 to .215 inches. With an operating temperature range of -75 to 135°C (-103 to 275°F), it guarantees durability in various environments. RoHS compliant and with a length of 2 inches, this tubing is a reliable solution for wire and cable marking needs. Elevate your labeling process with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-6.4-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:5572350001
SKU:RYCD-SCE-1K-6.4-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:2.1 mm / .084 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing
Part Alias:5572350001,5-1194395-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: