D-SCE-5K-3.2-50-4

D-SCE-5K-3.2-50-4

Part Aliases: TE Connectivity | Raychem 7243890001  
Enhance cable organization and identification with our D-SCE-5K-3.2-50-4 yellow shrink tubing. Boasting a 3:1 shrink ratio, it securely fits cables ranging from .044 to .105 inches in diameter. With an overall length of 2 inches, it provides ample coverage for labeling and protection. This ladder-style tubing is RoHS compliant and suitable for use in a wide operating temperature range, from -55 to 135°C (-67 to 275°F). Perfect for labeling and identifying wires in various applications, it offers durability and reliability. Elevate your cable management with this versatile shrink tubing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-5K-3.2-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:7243890001
SKU:RYCD-SCE-5K-3.2-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.07 mm / .042 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing
Part Alias:7243890001,5-1195662-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: