ES2000-NO.1-C1-0-38MM
ES2000-NO.1-C1-0-38MM
Enhance the durability and protection of your cables with our ES2000-NO.1-C1-0-38MM Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this black tubing boasts a 4:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 110°C and an operating temperature range of -40 to 130°C, it offers reliability in various environments. The 38mm overall length caters to a multitude of applications, while RoHS compliance underscores our commitment to quality and environmental responsibility. Recovered and expanded diameters of 1.27mm and 5.72mm respectively make it versatile for different cable sizes. Trust in this tubing for efficient wire and cable management, with its part aliases including D04950-000, it is a staple in our range of abrasion protection products.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | ES2000-NO.1-C1-0-38MM |
Color: | Black |
Overall Length: | 1.496 in, 38 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 130 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .05 in, 1.27 mm |
Expanded Diameter: | .225 in, 5.72 mm |
Part Aliases: | D04950-000 |
SKU: | RYCES2000-NO.1-C1-0-38MM |
series: | Raychem ES-2000 |
Flexibility: | Semi-Rigid |
Fluid Type: | Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Gasoline / Lubricating Oil / Transmission Fluid / Water / Windshield Washer Fluid |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .06 in |
Recovered Wall Thickness (Nominal): | 1.2 mm / .047 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | ES2000 |
Flammability: | Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection / Splash Protection / Limited Immersion Protection |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | D04950-000,3-1200816-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download |
03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download |