Enhance your electrical connections with our TERMINAL R PG 8 1/2, a reliable and high-performance ring tongue connector. Designed for efficiency, this connector features a closed barrel and straight terminal angle for seamless installations. Its 8 AWG wire size compatibility and 1/2 stud size make it suitable for various applications, offering a secure connection with a voltage rating of 600 V. With RoHS compliance and insulation, it guarantees safety and environmental responsibility. The offset orientation and operating temperature range of 105°C to 221°F further enhance its versatility. Trust in its quality as part of our Rings & Spades product line, perfect for crimping tasks in the electrical industry. Elevate your projects with this essential component in the realm of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52262-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52262-1
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):8.382 mm / .33 in
Wire Insulation Diameter:8.382 mm / .33 in
Overall Length:47.244 mm / 1.86 in
Stud Diameter:13.08 mm / .515 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:CN9647-000,AMPS-0-0052262-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: