QSZH-125-NR3-65MM

QSZH-125-NR3-65MM

Part Aliases: TE Connectivity | Raychem CH02996001  
Enhance cable durability with our QSZH-125-NR3-65MM heat shrink tubing. Crafted from Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 110°C, it provides reliable protection in a wide range of environments, from -40 to 125°C. The black tubing measures 65mm in length, with an expanded diameter of 11mm and a recovered diameter of 2.4mm. RoHS compliant and also known as CH02996001, it's an essential component for abrasion protection in wire and cable management. Upgrade your setup with this premium heat shrink tubing for long-lasting performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem QSZH-125-NR3-65MM
Color:Black
Overall Length:2.56 in, 65 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.094 in, 2.4 mm
Expanded Diameter:11 mm, .433 in
Part Aliases:CH02996001
SKU:RYCQSZH-125-NR3-65MM
series:QSZH
Flexibility:Semi-Rigid
Fluid Type:Typical Automotive Fluids / Water
Recovered Wall Thickness (Tolerance):1.8 mm / .071 in
Low Outgassing:No
Product Source:Czech Republic
Wall Type:Dual
Product Family:QSZH
Flammability:Non-Flame-Retardant
Recovery Temperature:135 °C
Resistant To:Abrasion / Fluids
Part Alias:CH02996001,3-1899462-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: