S01-03-R
S01-03-R
Enhance your cable termination process with our S01-03-R solder sleeves, designed for reliable and efficient wire management. Featuring an expanded inside diameter of 4.3mm (.17 in), these sleeves offer a perfect fit for various cable sizes. With a maximum operating temperature of 150°C, they ensure durability in demanding environments. While not ROHS compliant, they guarantee high performance and easy installation, making them ideal for a range of applications. Upgrade your soldering toolkit with these essential components for seamless wire and cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | S01-03-R |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .17 in, 4.3 mm |
Maximum Operating Temperature: | 150 °C |
Part Aliases: | M83519/1-3;775210-000 |
SKU: | RYCS01-03-R |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 4.3 mm / .17 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 2.15 mm / .085 in |
Resistance Properties: | Immersion Protection |
Wire Temperature (Max): | 150 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 150 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download |
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |