S01-02-R

S01-02-R

Part Aliases: TE Connectivity | Raychem M83519/1-2   TE Connectivity | Raychem 642145-000  
Enhance your cable termination processes with our S01-02-R solder sleeves. RoHS compliant and meticulously engineered, these sleeves offer efficient wire and cable management. Featuring an expanded inside diameter of .105 inches (2.65 mm), they ensure a secure fit for various applications. With a maximum operating temperature of 150°C, they guarantee reliable performance even in demanding environments. Part aliases M83519/1-2 and 642145-000 attest to their quality and compatibility. Perfect for use in solder sleeves and shield terminators, these components are essential for seamless connectivity in your projects. Lead-free and meticulously designed, they streamline your assembly processes while ensuring compliance with industry standards. Elevate your wire and cable management with these high-quality solder sleeves.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S01-02-R
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:No
Part Aliases:M83519/1-2 642145-000
SKU:RYCS01-02-R
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):2.65 mm / .105 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):1.4 mm / .055 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):150 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/18/2025P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
06/18/2025P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
06/18/2025P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
04/06/2020E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations.Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download