S01-05-R

S01-05-R

Part Aliases: TE Connectivity | Raychem M83519/1-5   TE Connectivity | Raychem 118577-000  
Enhance your cable termination processes with our S01-05-R solder sleeves, meticulously crafted for seamless wire connections. Designed with a maximum operating temperature of 150°C, these sleeves ensure reliability even in high-temperature environments. Featuring an expanded inside diameter of 7mm (.275 in), they accommodate various wire sizes with ease. With RoHS compliance and part aliases M83519/1-5;118577-000, they meet industry standards for quality and performance. Ideal for solder sleeves & shield terminators, these versatile tools streamline wire and cable management tasks, offering efficiency and precision in one essential product. Upgrade your workflow with our S01-05-R solder sleeves and experience the difference in your cable assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S01-05-R
Pre-Installed Lead:No
Expanded Inside Diameter:.275 in, 7 mm
Maximum Operating Temperature:150 °C
Part Aliases:M83519/1-5 118577-000
SKU:RYCS01-05-R
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):7 mm / .275 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):7.6 mm / .3 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):150 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/06/2020E-20-003906 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as require.
Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download