STD01W-R

STD01W-R

Part Aliases: TE Connectivity | Raychem 127474-000  
Enhance cable organization with our STD01W-R marker, a vital component of the Agastat 7000 series. Designed for efficiency, this snap-on, white marker features a sleek black legend "R" for clear identification. Made from durable polyoxymethylene, it ensures long-lasting performance. With straight marker cuts, it seamlessly clips onto cables with diameters ranging from .04 to .055 inches (1-1.4 mm). RoHS compliant, it meets stringent environmental standards. Perfect for labeling and identifying wires and cables, this marker is a must-have in any industrial setting. Explore our range of label and identification products for more options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01W-R
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:127474-000
SKU:RYCSTD01W-R
series:Agastat 7000
Marker Size:STD 01
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1 - 1.4 mm / .04 - .055 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:R

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2022P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. Download