STD06W-MINUS
STD06W-MINUS
Part Aliases: TE Connectivity | Raychem 1768044-4
Easily identify and organize your cables with the STD06W-MINUS marker. Designed for efficiency and compliance, this white snap-on marker is essential for labeling within the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures longevity and reliability in industrial settings. The straight cut and black legend offer clear visibility, while its compatibility with cable diameters ranging from 2.6 to 3.5 mm makes it versatile for various applications. Perfect for maintaining order and safety, this marker is a must-have in any workspace dealing with wire and cable management.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD06W-MINUS |
Color: | White |
Legend: | - |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Marker Cut: | Straight |
Legend Color: | Black |
Product Type: | Snap-On |
Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
Part Aliases: | 1768044-4 |
SKU: | RYCSTD06W-MINUS |
series: | Agastat 7000 |
Marker Size: | STD 06 |
Marker Style: | Snap-On |
Primary Product Color: | White |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 2.6 - 3.5 mm / .102 - .138 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | - |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |