STD06W-PLUS

STD06W-PLUS

Part Aliases: TE Connectivity | Raychem 1768044-7  
Easily identify and organize your cables with our STD06W-PLUS marker. Designed for efficiency, this snap-on marker features a white body with a black plus symbol, ensuring clear and concise labeling. Made of durable polyoxymethylene, it guarantees long-lasting performance. With a straight cut for easy application, it is compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). RoHS compliant, this marker is environmentally friendly. Perfect for use in various industries, it is part of the Agastat 7000 series and is ideal for wire and cable management. Stay organized and streamline your labeling process with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-PLUS
Color:White
Legend:+
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:1768044-7
SKU:RYCSTD06W-PLUS
series:Agastat 7000
Marker Size:STD 06
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:2.6 - 3.5 mm / .102 - .138 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2022P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco.Download