TMS-SCE-1/4-2.0-9
TMS-SCE-1/4-2.0-9
Enhance cable organization with our TMS-SCE-1/4-2.0-9 shrink tubing, designed for efficient cable management. With a 3:1 shrink ratio, it securely wraps around cables, providing insulation and protection. The ladder-style tubing in a crisp white color not only streamlines identification but also offers a professional finish. Operating smoothly in temperatures ranging from -55 to 135°C (-67 to 275°F), it ensures reliable performance in various environments. Compatible with cable diameters of .091 to .215 inches (2.31 to 5.46 mm), it accommodates a wide range of cable sizes. RoHS compliant, it meets international standards for environmental responsibility. Ideal for labeling and organizing wires, this shrink tubing is a must-have for any workspace dealing with cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TMS-SCE-1/4-2.0-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | 6641710001 |
SKU: | RYCTMS-SCE-1/4-2.0-9 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50.8 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 2.11 mm / .083 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 6641710001,2-1195234-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |